Add To Favorites
MURD530T4G Diode Standard 300V 5A Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.57600 $15.76
100 1.26700 $126.70
500 1.04094 $520.47
1,000 0.86250 $862.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MURD530T4GOSCT-ND
Copy   MURD530T4GOSCT-ND
Quantity Available 4,017
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MURD530T4G

Copy   MURD530T4G
Description DIODE GEN PURP 300V 5A DPAK
Copy   DIODE GEN PURP 300V 5A DPAK
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 300V 5A Surface Mount DPAK

Copy   Diode Standard 300V 5A Surface Mount DPAK
Documents & Media
Datasheets MURD530
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Mult Devices 29/Aug/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 300V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number MURD530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MURD530T4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MURD530T4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.77962
  • Digi-Reel® ? : MURD530T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,017 - Immediate
  • Unit Price: Digi-Reel®

20:40:13 12/14/2018