Add To Favorites
MUN5111T1G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13400 $1.34
100 0.07360 $7.36
500 0.04560 $22.80
1,000 0.03136 $31.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MUN5111T1GOSDKR-ND
Copy   MUN5111T1GOSDKR-ND
Quantity Available 96,079
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUN5111T1G

Copy   MUN5111T1G
Description TRANS PREBIAS PNP 202MW SC70-3
Copy   TRANS PREBIAS PNP 202MW SC70-3
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA  202mW Surface Mount SC-70-3 (SOT323)
Documents & Media
Datasheets MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
PCN Design/Specification Copper Wire 29/Oct/2009
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 202mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number MUN51**T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ02P5X - ON Semiconductor | NC7SZ02P5XCT-ND DigiKey Electronics
  • NC7SZ02P5X
  • ON Semiconductor
  • IC GATE NOR 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • NC7SZ02P5XCT-ND
  • MUN5211T1G - ON Semiconductor | MUN5211T1GOSCT-ND DigiKey Electronics
  • MUN5211T1G
  • ON Semiconductor
  • TRANS PREBIAS NPN 310MW SC70-3
  • Unit Price $0.16000
  • MUN5211T1GOSCT-ND
  • MUN5211DW1T1G - ON Semiconductor | MUN5211DW1T1GOSCT-ND DigiKey Electronics
  • MUN5211DW1T1G
  • ON Semiconductor
  • TRANS 2NPN PREBIAS 0.25W SOT363
  • Unit Price $0.25000
  • MUN5211DW1T1GOSCT-ND
  • MUN5111DW1T1G - ON Semiconductor | MUN5111DW1T1GOSCT-ND DigiKey Electronics
  • MUN5111DW1T1G
  • ON Semiconductor
  • TRANS 2PNP PREBIAS 0.25W SOT363
  • Unit Price $0.25000
  • MUN5111DW1T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MUN5111T1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUN5111T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: $0.02602
  • Cut Tape (CT) ? : MUN5111T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,079 - Immediate
  • Unit Price: $0.15000

04:26:17 5/24/2019