Add To Favorites
MTD3055V N-Channel 60V 12A (Ta) 3.9W (Ta), 48W (Tc) Surface Mount TO-252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.91800 $19.18
100 1.54150 $154.15
500 1.19896 $599.48
1,000 0.99343 $993.43
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTD3055VCT-ND
Copy   MTD3055VCT-ND
Quantity Available 3,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTD3055V

Copy   MTD3055V
Description MOSFET N-CH 60V 12A DPAK
Copy   MOSFET N-CH 60V 12A DPAK
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 60V 12A (Ta) 3.9W (Ta), 48W (Tc) Surface Mount TO-252-3

Copy   N-Channel 60V 12A (Ta) 3.9W (Ta), 48W (Tc) Surface Mount TO-252-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 150 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 25V
FET Feature -
Power Dissipation (Max) 3.9W (Ta), 48W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2901DT - STMicroelectronics | 497-1555-1-ND DigiKey Electronics
  • LM2901DT
  • STMicroelectronics
  • IC COMPARATOR LP QUAD 14-SOIC
  • Unit Price $0.38000
  • 497-1555-1-ND
  • 5810148008 - Cinch Connectivity Solutions | 116-1129-ND DigiKey Electronics
  • 5810148008
  • Cinch Connectivity Solutions
  • CONN HEADER R/A 48POS
  • Unit Price $27.68000
  • 116-1129-ND
  • FY1105W-TR - Stanley Electric Co | 404-1031-1-ND DigiKey Electronics
  • FY1105W-TR
  • Stanley Electric Co
  • LED YELLOW CLEAR 3216 SMD
  • Unit Price $0.58000
  • 404-1031-1-ND
  • MMBT2222A-7-F - Diodes Incorporated | MMBT2222A-FDICT-ND DigiKey Electronics
  • MMBT2222A-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.6A SMD SOT23-3
  • Unit Price $0.15000
  • MMBT2222A-FDICT-ND
  • LT1129CS8#PBF - Linear Technology/Analog Devices | LT1129CS8#PBF-ND DigiKey Electronics
  • LT1129CS8#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 700MA 8SOIC
  • Unit Price $4.87000
  • LT1129CS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MTD3055VCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTD3055VTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.89798
  • Digi-Reel® ? : MTD3055VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,487 - Immediate
  • Unit Price: Digi-Reel®

05:06:02 1/20/2019