MSD42WT1G Bipolar (BJT) Transistor NPN 300V 150mA 150mW Surface Mount SC-70-3 (SOT323)
Price & Procurement
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23900 $2.39
100 0.12690 $12.69
500 0.08348 $41.74
1,000 0.05676 $56.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MSD42WT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.05120
  • Digi-Reel®  : MSD42WT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MSD42WT1G

Datasheet
Digi-Key Part Number MSD42WT1GOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MSD42WT1G
Copy  
Description TRANS NPN 300V 150MA SC70-3
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 300V 150mA 150mW Surface Mount SC-70-3 (SOT323)

Copy  
Customer Reference
Documents & Media
Datasheets MSD42WT1,42T1
Environmental Information Material Declaration MSD42WT1G
PCN Design/Specification Copper Wire 29/Oct/2009
HTML Datasheet MSD42WT1,42T1
EDA / CAD Models MSD42WT1G by Ultra Librarian
Online Catalog NPN Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V
Power - Max 150mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number MSD42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSTA42-TP

TRANS NPN 300V 0.2A SOT323

Micro Commercial Co

$0.28000 Details

NSVMSD42WT1G

SMALL SIGNAL BIPOLAR TRANSISTOR,

onsemi

$0.08000 Details

TMOV14RP275E

VARISTOR 430V 6KA DISC 14MM

Littelfuse Inc.

$2.06000 Details

MMSTA42-7-F

TRANS NPN 300V 0.2A SC70-3

Diodes Incorporated

$0.35000 Details

CDSOD323-T24

TVS DIODE 24VWM 56VC SOD323

Bourns Inc.

$0.66000 Details

NSVMSD42WT1G

TRANS NPN 300V 150MA SC70-3

onsemi

$0.11334 Details
Additional Resources
Standard Package 1
Other Names MSD42WT1GOSCT