Add To Favorites
MOC3163SR2VM Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 1.98400 $19.84
100 1.28020 $128.02
500 1.02414 $512.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOC3163SR2VMCT-ND
Copy   MOC3163SR2VMCT-ND
Quantity Available 3,564
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOC3163SR2VM

Copy   MOC3163SR2VM
Description OPTOISOLATOR 4.17KV TRIAC 6SMD
Copy   OPTOISOLATOR 4.17KV TRIAC 6SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD

Copy   Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Documents & Media
Datasheets MOC3061-63M, 3162M-63M
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog MOC306xM, MOC316xM Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 600V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - Hold (Ih) 500µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.3V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals IEC/EN/DIN, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MOC3163SR2VMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3163SR2VMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $0.80011
  • Digi-Reel® ? : MOC3163SR2VMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,564 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:42:03 1/19/2019