Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.09900 $10.99
100 0.76090 $76.09
500 0.57494 $287.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MOC3083SR2MDKR-ND
Copy   MOC3083SR2MDKR-ND
Quantity Available 12,767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOC3083SR2M

Copy   MOC3083SR2M
Description OPTOISOLATOR 4.17KV TRIAC 6SMD
Copy   OPTOISOLATOR 4.17KV TRIAC 6SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD

Copy   Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Documents & Media
Datasheets MOC3081-83M
Environmental Information Material Declaration MOC3083SR2M
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet MOC3081-83M
Online Catalog MOC3081M, MOC3082M, MOC3083M Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 800V
Static dV/dt (Min) 600V/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - Hold (Ih) 500µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.3V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPL7407LDR - Texas Instruments | 296-37284-1-ND DigiKey Electronics
  • TPL7407LDR
  • Texas Instruments
  • IC POWER RELAY N-CHAN 16SOIC
  • Unit Price $0.68000
  • 296-37284-1-ND
  • DRV8871DDAR - Texas Instruments | 296-43024-1-ND DigiKey Electronics
  • DRV8871DDAR
  • Texas Instruments
  • IC MOTOR DRVR UNIPLR 8SO PWRPAD
  • Unit Price $2.13000
  • 296-43024-1-ND
  • TS30042-M000QFNR - Semtech Corporation | TS30042-M000QFNRCT-ND DigiKey Electronics
  • TS30042-M000QFNR
  • Semtech Corporation
  • IC REG BUCK ADJUSTABLE 2A 16QFN
  • Unit Price $1.62000
  • TS30042-M000QFNRCT-ND
  • MMBF170 - ON Semiconductor | MMBF170CT-ND DigiKey Electronics
  • MMBF170
  • ON Semiconductor
  • MOSFET N-CH 60V 500MA SOT-23
  • Unit Price $0.40000
  • MMBF170CT-ND
  • MIC8114TUY-TR - Microchip Technology | 576-1322-1-ND DigiKey Electronics
  • MIC8114TUY-TR
  • Microchip Technology
  • IC SUPERVISOR RESET 3.08V SOT143
  • Unit Price $0.55000
  • 576-1322-1-ND
Additional Resources
Standard Package ? 1
Other Names MOC3083SR2MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3083SR2MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.43043
  • Cut Tape (CT) ? : MOC3083SR2MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,767 - Immediate
  • Unit Price: $1.35000

03:18:54 6/27/2019