Add To Favorites
MMUN2232LT1G Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11600 $1.16
100 0.06340 $6.34
500 0.03930 $19.65
1,000 0.02702 $27.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMUN2232LT1GOSDKR-ND
Copy   MMUN2232LT1GOSDKR-ND
Quantity Available 121,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMUN2232LT1G

Copy   MMUN2232LT1G
Description TRANS PREBIAS NPN 246MW SOT23-3
Copy   TRANS PREBIAS NPN 246MW SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA  246mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 246mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMUN22**L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMUN2132LT1G - ON Semiconductor | MMUN2132LT1GOSCT-ND DigiKey Electronics
  • MMUN2132LT1G
  • ON Semiconductor
  • TRANS PREBIAS PNP 246MW SOT23-3
  • Unit Price $0.13000
  • MMUN2132LT1GOSCT-ND
  • 133-3701-211 - Cinch Connectivity Solutions Johnson | J539-ND DigiKey Electronics
  • 133-3701-211
  • Cinch Connectivity Solutions Johnson
  • CONN MCX JACK STR 50 OHM PCB
  • Unit Price $3.65000
  • J539-ND
  • CD74HC4050M96 - Texas Instruments | 296-14529-1-ND DigiKey Electronics
  • CD74HC4050M96
  • Texas Instruments
  • IC BUFFER NON-INVERT 6V 16SOIC
  • Unit Price $0.46000
  • 296-14529-1-ND
  • 1990122 - Phoenix Contact | 277-1806-ND DigiKey Electronics
  • 1990122
  • Phoenix Contact
  • TERM BLOCK 14POS 45DEG 2.5MM PCB
  • Unit Price $1.86000
  • 277-1806-ND
  • FC5BQCCMM12.0-T1 - Fox Electronics | 631-1418-1-ND DigiKey Electronics
  • FC5BQCCMM12.0-T1
  • Fox Electronics
  • CRYSTAL 12.0000MHZ 20PF SMD
  • Unit Price $0.81000
  • 631-1418-1-ND
Additional Resources
Standard Package ? 1
Other Names MMUN2232LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMUN2232LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.02242
  • Cut Tape (CT) ? : MMUN2232LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,868 - Immediate
  • Unit Price: $0.13000

11:35:20 5/19/2019