Add To Favorites
MMUN2111LT3G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11900 $1.19
100 0.06500 $6.50
500 0.04026 $20.13
1,000 0.02770 $27.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMUN2111LT3GOSDKR-ND
Copy   MMUN2111LT3GOSDKR-ND
Quantity Available 27,063
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMUN2111LT3G

Copy   MMUN2111LT3G
Description TRANS PREBIAS PNP 246MW SOT23-3
Copy   TRANS PREBIAS PNP 246MW SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA  246mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 246mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMUN21**L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMUN2211LT1G - ON Semiconductor | MMUN2211LT1GOSCT-ND DigiKey Electronics
  • MMUN2211LT1G
  • ON Semiconductor
  • TRANS PREBIAS NPN 246MW SOT23-3
  • Unit Price $0.13000
  • MMUN2211LT1GOSCT-ND
  • MMUN2211LT3G - ON Semiconductor | MMUN2211LT3GOSCT-ND DigiKey Electronics
  • MMUN2211LT3G
  • ON Semiconductor
  • TRANS PREBIAS NPN 246MW SOT23-3
  • Unit Price $0.13000
  • MMUN2211LT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMUN2111LT3GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMUN2111LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.01818
  • Cut Tape (CT) ? : MMUN2111LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,063 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.13000

22:13:16 5/19/2019