Add To Favorites
MMSZ5228BT1G Zener Diode 3.9V 500mW ±5% Surface Mount SOD-123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19200 $1.92
100 0.10160 $10.16
500 0.06682 $33.41
1,000 0.04544 $45.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMSZ5228BT1GOSDKR-ND
Copy   MMSZ5228BT1GOSDKR-ND
Quantity Available 24,746
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMSZ5228BT1G

Copy   MMSZ5228BT1G
Description DIODE ZENER 3.9V 500MW SOD123
Copy   DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 3.9V 500mW ±5% Surface Mount SOD-123

Copy   Zener Diode 3.9V 500mW ±5% Surface Mount SOD-123
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 23 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ5228B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ51CA - Bourns Inc. | SMCJ51CABCT-ND DigiKey Electronics
  • SMCJ51CA
  • Bourns Inc.
  • TVS DIODE 51V 82.4V SMC
  • Unit Price $0.71000
  • SMCJ51CABCT-ND
  • 742792602 - Wurth Electronics Inc. | 732-4660-1-ND DigiKey Electronics
  • 742792602
  • Wurth Electronics Inc.
  • FERRITE BEAD 60 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-4660-1-ND
  • EPC2012C - EPC | 917-1084-1-ND DigiKey Electronics
  • EPC2012C
  • EPC
  • GANFET TRANS 200V 5A BUMPED DIE
  • Unit Price $2.71000
  • 917-1084-1-ND
  • Photo Not Available
  • QB0805B40WYTD
  • American Technical Ceramics
  • THERMAL CONDUCTOR Q-BRIDGE
  • Unit Price $3.23000
  • 1284-1839-1-ND
  • MMSZ5232BT1G - ON Semiconductor | MMSZ5232BT1GOSCT-ND DigiKey Electronics
  • MMSZ5232BT1G
  • ON Semiconductor
  • DIODE ZENER 5.6V 500MW SOD123
  • Unit Price $0.23000
  • MMSZ5232BT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMSZ5228BT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5228BT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03979
  • Cut Tape (CT) ? : MMSZ5228BT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,746 - Immediate
  • Unit Price: $0.23000

09:06:16 5/26/2019