Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.25200 $2.52
100 0.13480 $13.48
500 0.08944 $44.72
1,000 0.06153 $61.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMSD914CT-ND
Copy   MMSD914CT-ND
Quantity Available 1,934
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMSD914

Copy   MMSD914
Description DIODE GEN PURP 100V 200MA SOD123
Copy   DIODE GEN PURP 100V 200MA SOD123
Detailed Description

Diode Standard 100V 200mA Surface Mount SOD-123

Copy   Diode Standard 100V 200mA Surface Mount SOD-123
Documents & Media
Datasheets MMSD914
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction 150°C (Max)
Base Part Number MMSD914
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMSD914T1G - ON Semiconductor | MMSD914T1GOSCT-ND DigiKey Electronics
  • MMSD914T1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD123
  • Unit Price $0.20000
  • MMSD914T1GOSCT-ND
  • MMSD4148 - ON Semiconductor | MMSD4148CT-ND DigiKey Electronics
  • MMSD4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD123
  • Unit Price $0.29000
  • MMSD4148CT-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
Additional Resources
Standard Package ? 1
Other Names MMSD914CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSD914TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: $0.05407

18:12:01 1/18/2019