Add To Favorites
MMBTA63LT1G Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20400 $2.04
100 0.11190 $11.19
500 0.06938 $34.69
1,000 0.04773 $47.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMBTA63LT1GOSDKR-ND
Copy   MMBTA63LT1GOSDKR-ND
Quantity Available 194,487
Can ship immediately

Factory Stock ?: 213,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBTA63LT1G

Copy   MMBTA63LT1G
Description TRANS PNP DARL 30V 0.5A SOT23
Copy   TRANS PNP DARL 30V 0.5A SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 225mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 225mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBTA63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2776DBVR - Texas Instruments | 296-43957-1-ND DigiKey Electronics
  • LM2776DBVR
  • Texas Instruments
  • IC REG CHARGE PUMP INV SOT23
  • Unit Price $1.07000
  • 296-43957-1-ND
  • DMA264040R - Panasonic Electronic Components | DMA264040RCT-ND DigiKey Electronics
  • DMA264040R
  • Panasonic Electronic Components
  • TRANS PREBIAS DUAL PNP MINI6
  • Unit Price $0.46000
  • DMA264040RCT-ND
  • MMBTA13LT1G - ON Semiconductor | MMBTA13LT1GOSCT-ND DigiKey Electronics
  • MMBTA13LT1G
  • ON Semiconductor
  • TRANS NPN DARL 30V 0.3A SOT23
  • Unit Price $0.22000
  • MMBTA13LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMBTA63LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA63LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 192,000 - Immediate
    213,000 - Factory Stock ?
  • Unit Price: $0.03957
  • Cut Tape (CT) ? : MMBTA63LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 194,487 - Immediate
    213,000 - Factory Stock ?
  • Unit Price: $0.22000

11:35:01 5/19/2019