Add To Favorites
MMBT5962 Bipolar (BJT) Transistor NPN 45V 100mA 350mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.22800 $2.28
100 0.12080 $12.08
500 0.07950 $39.75
1,000 0.05406 $54.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT5962CT-ND
Copy   MMBT5962CT-ND
Quantity Available 40,668
Can ship immediately

Factory Stock ?: 213,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT5962

Copy   MMBT5962
Description TRANS NPN 45V 0.1A SOT-23
Copy   TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 350mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor NPN 45V 100mA  350mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 2nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 10mA, 5V
Power - Max 350mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT5962
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6995HS6-2#TRMPBF - Linear Technology/Analog Devices | LTC6995HS6-2#TRMPBFCT-ND DigiKey Electronics
  • LTC6995HS6-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $4.83000
  • LTC6995HS6-2#TRMPBFCT-ND
  • MSP430FR5969IRGZR - Texas Instruments | 296-37875-1-ND DigiKey Electronics
  • MSP430FR5969IRGZR
  • Texas Instruments
  • IC MCU 16BIT 64KB FRAM 48VQFN
  • Unit Price $4.81000
  • 296-37875-1-ND
  • SI1022R-T1-GE3 - Vishay Siliconix | SI1022R-T1-GE3CT-ND DigiKey Electronics
  • SI1022R-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 60V 330MA SC-75A
  • Unit Price $0.61000
  • SI1022R-T1-GE3CT-ND
  • LTC6995HS6-1#TRMPBF - Linear Technology/Analog Devices | LTC6995HS6-1#TRMPBFCT-ND DigiKey Electronics
  • LTC6995HS6-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $4.83000
  • LTC6995HS6-1#TRMPBFCT-ND
  • PL133-37TI-R - Microchip Technology | 576-4933-1-ND DigiKey Electronics
  • PL133-37TI-R
  • Microchip Technology
  • IC CLK BUFFER 1:3 150MHZ 6SOT23
  • Unit Price $1.92000
  • 576-4933-1-ND
Additional Resources
Standard Package ? 1
Other Names MMBT5962CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT5962TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
    213,000 - Factory Stock ?
  • Unit Price: $0.04733
  • Digi-Reel® ? : MMBT5962DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,668 - Immediate
    213,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:26:21 4/19/2019