Add To Favorites
MMBT4403LT3G Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13600 $1.36
100 0.07440 $7.44
500 0.04610 $23.05
1,000 0.03172 $31.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMBT4403LT3GOSDKR-ND
Copy   MMBT4403LT3GOSDKR-ND
Quantity Available 167,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT4403LT3G

Copy   MMBT4403LT3G
Description TRANS PNP 40V 0.6A SOT-23
Copy   TRANS PNP 40V 0.6A SOT-23
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 300mW Surface Mount SOT-23-3 (TO-236)
Documents & Media
Datasheets MMBT,SMMBT4403L
Design Resources Transistor Technical Basics
PCN Design/Specification Gold to Copper Wire 08/May/2007
Copper Wire Update 10/Sep/2015
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Wafer Add 16/Nov/2018
HTML Datasheet MMBT,SMMBT4403L
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT4403
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT4401-7-F - Diodes Incorporated | MMBT4401-FDICT-ND DigiKey Electronics
  • MMBT4401-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.6A SMD SOT23-3
  • Unit Price $0.14000
  • MMBT4401-FDICT-ND
  • MMBT4403 - ON Semiconductor | MMBT4403FSCT-ND DigiKey Electronics
  • MMBT4403
  • ON Semiconductor
  • TRANS PNP 40V 0.6A SOT-23
  • Unit Price $0.28000
  • MMBT4403FSCT-ND
  • MMBT2222A-TP - Micro Commercial Co | MMBT2222ATPMSCT-ND DigiKey Electronics
  • MMBT2222A-TP
  • Micro Commercial Co
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price $0.15000
  • MMBT2222ATPMSCT-ND
  • PRT-14017 - SparkFun Electronics | 1568-1462-ND DigiKey Electronics
  • PRT-14017
  • SparkFun Electronics
  • RASPBERRY PI GPIO TALL HEADER
  • Unit Price $1.95000
  • 1568-1462-ND
Additional Resources
Standard Package ? 1
Other Names MMBT4403LT3GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT4403LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: $0.02081
  • Cut Tape (CT) ? : MMBT4403LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 167,126 - Immediate
  • Unit Price: $0.15000

08:43:18 5/21/2019