Add To Favorites
MMBT3906T Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 250mW Surface Mount SOT-523F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.26900 $2.69
100 0.14240 $14.24
500 0.09368 $46.84
1,000 0.06370 $63.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT3906TCT-ND
Copy   MMBT3906TCT-ND
Quantity Available 16,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT3906T

Copy   MMBT3906T
Description TRANS PNP 40V 0.2A SOT-523F
Copy   TRANS PNP 40V 0.2A SOT-523F
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 250mW Surface Mount SOT-523F

Copy   Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 250mW Surface Mount SOT-523F
Documents & Media
Datasheets MMBT3906T Datasheet
PCN Design/Specification Mold Compound 20/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 250mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SOT-523F
Base Part Number MMBT3906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT3904T - ON Semiconductor | MMBT3904TCT-ND DigiKey Electronics
  • MMBT3904T
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT-523F
  • Unit Price $0.33000
  • MMBT3904TCT-ND
  • CDBQR0130R - Comchip Technology | 641-1272-1-ND DigiKey Electronics
  • CDBQR0130R
  • Comchip Technology
  • DIODE SCHOTTKY 30V 100MA 0402
  • Unit Price $0.53000
  • 641-1272-1-ND
  • MMBT3906LT1G - ON Semiconductor | MMBT3906LT1GOSCT-ND DigiKey Electronics
  • MMBT3906LT1G
  • ON Semiconductor
  • TRANS PNP 40V 0.2A SOT23
  • Unit Price $0.15000
  • MMBT3906LT1GOSCT-ND
  • MMBT3906TT1G - ON Semiconductor | MMBT3906TT1GOSCT-ND DigiKey Electronics
  • MMBT3906TT1G
  • ON Semiconductor
  • TRANS PNP 40V 0.2A SC75-3
  • Unit Price $0.15000
  • MMBT3906TT1GOSCT-ND
  • MMBT3906T-7-F - Diodes Incorporated | MMBT3906T-FDICT-ND DigiKey Electronics
  • MMBT3906T-7-F
  • Diodes Incorporated
  • TRANS PNP 40V 0.2A SOT523
  • Unit Price $0.27000
  • MMBT3906T-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MMBT3906TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3906TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.05579
  • Digi-Reel® ? : MMBT3906TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,850 - Immediate
  • Unit Price: Digi-Reel®

01:26:41 1/20/2019