USD
Favorite

Price & Procurement
261,855 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13400 $1.34
25 0.12760 $3.19
100 0.05610 $5.61
500 0.04406 $22.03
1,000 0.03060 $30.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT2907ALT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 261,000 - Immediate
  • Unit Price: $0.02672
  • Cut Tape (CT)  : MMBT2907ALT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 261,855 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : MMBT2907ALT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.02040
  • Cut Tape (CT)  : MMBT2907ALT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,634 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : MMBT2907ALT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,634 - Immediate
  • Unit Price: Digi-Reel®

MMBT2907ALT1G

Datasheet
Digi-Key Part Number MMBT2907ALT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT2907ALT1G
Copy  
Description TRANS PNP 60V 0.6A SOT23
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MMBT,SMMBT2907AL
Environmental Information Material Declaration MMBT2907ALT1G
Design Resources Transistor Technical Basics
PCN Design/Specification Glue Mount Process 11/July/2008
Copper Wire Update 10/Sep/2015
PCN Assembly/Origin Mult Changes 09/Sep/2020
HTML Datasheet MMBT,SMMBT2907AL
EDA / CAD Models MMBT2907ALT1G by Ultra Librarian
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT2907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2222ALT1G

TRANS NPN 40V 0.6A SOT23

ON Semiconductor

$0.13000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

$0.13000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

$0.12000 Details

XTR111AIDGQR

IC PREC VOLT-CURR CONV/TX 10MSOP

Texas Instruments

$1.69000 Details

MURS120T3G

DIODE GEN PURP 200V 2A SMB

ON Semiconductor

$0.40000 Details

MMBT5551LT1G

TRANS NPN 160V 0.6A SOT23

ON Semiconductor

$0.18000 Details
Additional Resources
Standard Package 1
Other Names MMBT2907ALT1GOSDKR