Add To Favorites
MMBT2222A Bipolar (BJT) Transistor NPN 40V 1A 300MHz 350mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.19900 $1.99
100 0.10650 $10.65
500 0.07082 $35.41
1,000 0.04888 $48.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT2222AFSCT-ND
Copy   MMBT2222AFSCT-ND
Quantity Available 840,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT2222A

Copy   MMBT2222A
Description TRANS NPN 40V 1A SOT-23
Copy   TRANS NPN 40V 1A SOT-23
Detailed Description

Bipolar (BJT) Transistor NPN 40V 1A 300MHz 350mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 40V 1A 300MHz 350mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT2222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4148W-TP - Micro Commercial Co | 1N4148WTPMSCT-ND DigiKey Electronics
  • 1N4148W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price $0.14000
  • 1N4148WTPMSCT-ND
  • LTST-C150GKT - Lite-On Inc. | 160-1169-1-ND DigiKey Electronics
  • LTST-C150GKT
  • Lite-On Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.35000
  • 160-1169-1-ND
  • MMBT2907A-TP - Micro Commercial Co | MMBT2907A-TPMSCT-ND DigiKey Electronics
  • MMBT2907A-TP
  • Micro Commercial Co
  • TRANS PNP 60V 0.6A SOT-23
  • Unit Price $0.15000
  • MMBT2907A-TPMSCT-ND
  • LTST-C150CKT - Lite-On Inc. | 160-1167-1-ND DigiKey Electronics
  • LTST-C150CKT
  • Lite-On Inc.
  • LED RED CLEAR 1206 SMD
  • Unit Price $0.38000
  • 160-1167-1-ND
  • MMBT2222A-7-F - Diodes Incorporated | MMBT2222A-FDICT-ND DigiKey Electronics
  • MMBT2222A-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.6A SMD SOT23-3
  • Unit Price $0.15000
  • MMBT2222A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MMBT2222AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT2222AFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 837,000 - Immediate
  • Unit Price: $0.04301
  • Digi-Reel® ? : MMBT2222AFSDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 840,884 - Immediate
  • Unit Price: Digi-Reel®

07:57:09 12/18/2018