Add To Favorites
MMBFJ309 RF Mosfet N-Channel JFET 10V 10mA 450MHz 12dB SOT-23-3
Product Overview
Digi-Key Part Number MMBFJ309CT-ND
Copy   MMBFJ309CT-ND
Quantity Available 3,655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBFJ309

Copy   MMBFJ309
Description JFET N-CH 25V 30MA SOT23
Copy   JFET N-CH 25V 30MA SOT23
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

RF Mosfet N-Channel JFET 10V 10mA 450MHz 12dB SOT-23-3

Copy   RF Mosfet N-Channel JFET 10V 10mA 450MHz 12dB  SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel JFET
Frequency 450MHz
Gain 12dB
Voltage - Test 10V
Current Rating 30mA
Noise Figure 3dB
Current - Test 10mA
Power - Output -
Voltage - Rated 25V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBFJ309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBFJ310 - ON Semiconductor | MMBFJ310CT-ND DigiKey Electronics
  • MMBFJ310
  • ON Semiconductor
  • RF MOSFET N-CH JFET 10V SOT23
  • Unit Price $0.46000
  • MMBFJ310CT-ND
  • 1N914BWS - ON Semiconductor | 1N914BWSCT-ND DigiKey Electronics
  • 1N914BWS
  • ON Semiconductor
  • DIODE GEN PURP 75V 150MA SOD323F
  • Unit Price $0.16000
  • 1N914BWSCT-ND
  • MMBF5486 - ON Semiconductor | MMBF5486CT-ND DigiKey Electronics
  • MMBF5486
  • ON Semiconductor
  • JFET N-CH 25V 20MA SOT23
  • Unit Price $0.53000
  • MMBF5486CT-ND
  • MMBF5485 - ON Semiconductor | MMBF5485CT-ND DigiKey Electronics
  • MMBF5485
  • ON Semiconductor
  • JFET N-CH 25V 10MA SOT23
  • Unit Price $0.59000
  • MMBF5485CT-ND
  • MMBFJ309LT1G - ON Semiconductor | MMBFJ309LT1GOSCT-ND DigiKey Electronics
  • MMBFJ309LT1G
  • ON Semiconductor
  • JFET N-CH 25V 30MA SOT23
  • Unit Price $0.47000
  • MMBFJ309LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMBFJ309CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.43900 $4.39
100 0.30140 $30.14
500 0.20666 $103.33
1,000 0.15500 $155.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBFJ309TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.13795
  • Digi-Reel® ? : MMBFJ309DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,655 - Immediate
  • Unit Price: Digi-Reel®

02:58:48 9/20/2018