USD
Favorite

MMBFJ111 JFET N-Channel 35V 350mW Surface Mount SOT-23-3
Price & Procurement
4,716 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29600 $2.96
100 0.16990 $16.99
500 0.15732 $78.66
1,000 0.10698 $106.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBFJ111TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09959
  • Cut Tape (CT)  : MMBFJ111CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,716 - Immediate
  • Unit Price: $0.36000

MMBFJ111

Datasheet
Digi-Key Part Number MMBFJ111DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBFJ111
Copy  
Description JFET N-CH 35V 350MW SOT23
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

JFET N-Channel 35V 350mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets J111-13, MMBFJ111-13
Environmental Information Material Declaration MMBFJ111
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 27/Sep/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog N-Channel JFETs
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 35V
Current - Drain (Idss) @ Vds (Vgs=0) 20mA @ 15V
Voltage - Cutoff (VGS off) @ Id 3V @ 1µA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 30 Ohms
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MBFJ111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBFJ112

JFET N-CH 35V 0.35W SOT-23

ON Semiconductor

$0.45000 Details

NTCS0805E3103JHT

THERMISTOR NTC 10KOHM 3940K 0805

Vishay BC Components

$0.55000 Details

MMBF4392LT1G

JFET N-CH 30V 0.225W SOT23

ON Semiconductor

$0.45000 Details

MMBF5103

JFET N-CH 40V 0.35W SOT-23

ON Semiconductor

$0.41000 Details

MMBF4391LT1G

JFET N-CH 30V 0.225W SOT23

ON Semiconductor

$0.45000 Details

BSR58

JFET N-CH 40V 0.25W SOT-23

ON Semiconductor

$0.47000 Details
Additional Resources
Standard Package 1
Other Names MMBFJ111DKR