USD
Favorite

MMBF4118 JFET N-Channel 40V 225mW Surface Mount SOT-23-3
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.37700 $3.77
25 0.34520 $8.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : MMBF4118CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 34 - Immediate
  • Unit Price: $0.47000

MMBF4118

Datasheet
Digi-Key Part Number MMBF4118DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBF4118
Copy  
Description JFET N-CH 40V 0.225W SOT23
Copy  
Detailed Description

JFET N-Channel 40V 225mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets MMBF4117-4119
Environmental Information Material Declaration MMBF4118
PCN Obsolescence/ EOL Mult Devices EOL 12/Apr/2019
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 27/Sep/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Obsolete
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Current - Drain (Idss) @ Vds (Vgs=0) 80µA @ 10V
Voltage - Cutoff (VGS off) @ Id 1V @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 3pF @ 10V
Power - Max 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MBF4118
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MMBF4118DKR