USD
Favorite

MMBD701LT1G RF Diode Schottky - Single 70V 200mW SOT-23-3 (TO-236)
Price & Procurement
49,522 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24300 $2.43
100 0.12860 $12.86
500 0.08460 $42.30
1,000 0.05753 $57.53
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBD701LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.05037
  • Cut Tape (CT)  : MMBD701LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,522 - Immediate
  • Unit Price: $0.30000

MMBD701LT1G

Datasheet
Digi-Key Part Number MMBD701LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBD701LT1G
Copy  
Description DIODE SCHOTTKY 70V 200MW SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diode Schottky - Single 70V 200mW SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MBD,MMBD,SMMBD701(L)
Environmental Information Material Declaration MMBD701LT1G
PCN Design/Specification Glue Mount Process 11/July/2008
Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 08/Sep/2019
Online Catalog Schottky Barrier Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Capacitance @ Vr, F 1pF @ 20V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 200mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBD701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBD301LT1G

DIODE SCHOTTKY 30V 200MW SOT23-3

ON Semiconductor

$0.24000 Details
Additional Resources
Standard Package 1
Other Names MMBD701LT1GOSDKR