Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23800 $2.38
100 0.12720 $12.72
500 0.08464 $42.32
1,000 0.05843 $58.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBD7000FSCT-ND
Copy   MMBD7000FSCT-ND
Quantity Available 13,569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBD7000

Copy   MMBD7000
Description DIODE ARRAY GP 100V 200MA SOT23
Copy   DIODE ARRAY GP 100V 200MA SOT23
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Series Connection Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 100V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBD7000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBD7000LT1G - ON Semiconductor | MMBD7000LT1GOSCT-ND DigiKey Electronics
  • MMBD7000LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 100V 200MA SOT23
  • Unit Price $0.13000
  • MMBD7000LT1GOSCT-ND
  • MMBD7000-7-F - Diodes Incorporated | MMBD7000-FDICT-ND DigiKey Electronics
  • MMBD7000-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 75V 300MA SOT23-3
  • Unit Price $0.15000
  • MMBD7000-FDICT-ND
  • 1N5819HW-7-F - Diodes Incorporated | 1N5819HW-FDICT-ND DigiKey Electronics
  • 1N5819HW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SOD123
  • Unit Price $0.50000
  • 1N5819HW-FDICT-ND
  • BAV99-E3-08 - Vishay Semiconductor Diodes Division | BAV99-E3-08CT-ND DigiKey Electronics
  • BAV99-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY GP 70V 150MA SOT23
  • Unit Price $0.23000
  • BAV99-E3-08CT-ND
Additional Resources
Standard Package ? 1
Other Names MMBD7000FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD7000FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.05141
  • Digi-Reel® ? : MMBD7000FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,569 - Immediate
  • Unit Price: Digi-Reel®

07:44:39 1/17/2019