USD
Favorite

MMBD301LT3G RF Diode Schottky - Single 30V 200mW SOT-23-3 (TO-236)
Price & Procurement
18,801 In Stock
Can ship immediately Factory Stock : 90,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17500 $1.75
100 0.09270 $9.27
500 0.06102 $30.51
1,000 0.04149 $41.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBD301LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    90,000 - Factory Stock 
  • Unit Price: $0.02686
  • Cut Tape (CT)  : MMBD301LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,801 - Immediate
    90,000 - Factory Stock 
  • Unit Price: $0.21000
  • Tape & Reel (TR)  : MMBD301LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 96,000 - Immediate
    207,000 - Factory Stock 
  • Unit Price: $0.04117
  • Cut Tape (CT)  : MMBD301LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,112 - Immediate
    208,190 - Factory Stock 
  • Unit Price: $0.24000
  • Digi-Reel®  : MMBD301LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,112 - Immediate
    208,190 - Factory Stock 
  • Unit Price: Digi-Reel®

MMBD301LT3G

Datasheet
Digi-Key Part Number MMBD301LT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBD301LT3G
Copy  
Description DIODE SCHOTTKY 30V 200MW SOT23-3
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RF Diode Schottky - Single 30V 200mW SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MBD301G, (S)MMBD301LTxG
Environmental Information Material Declaration MMBD301LT3G
PCN Design/Specification Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 08/Sep/2019
Online Catalog Schottky Barrier Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 30V
Capacitance @ Vr, F 1.5pF @ 15V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 200mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBD301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBD301LT1G

DIODE SCHOTTKY 30V 200MW SOT23-3

ON Semiconductor

$0.24000 Details

MMBD352WT1G

RF DIODE SCHOTTKY 7V 200MW SC70

ON Semiconductor

$0.27000 Details
Additional Resources
Standard Package 1
Other Names MMBD301LT3GOSDKR