Add To Favorites
MMBD301LT1G RF Diode Schottky - Single 30V 200mW SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21000 $2.10
100 0.11150 $11.15
500 0.07338 $36.69
1,000 0.04990 $49.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMBD301LT1GOSDKR-ND
Copy   MMBD301LT1GOSDKR-ND
Quantity Available 45,587
Can ship immediately

Factory Stock ?: 431,143
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBD301LT1G

Copy   MMBD301LT1G
Description DIODE SCHOTTKY 30V 200MW SOT23-3
Copy   DIODE SCHOTTKY 30V 200MW SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diode Schottky - Single 30V 200mW SOT-23-3 (TO-236)

Copy   RF Diode Schottky - Single 30V  200mW SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 30V
Capacitance @ Vr, F 1.5pF @ 15V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 200mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBD301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBD914LT1G - ON Semiconductor | MMBD914LT1GOSCT-ND DigiKey Electronics
  • MMBD914LT1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOT23
  • Unit Price $0.11000
  • MMBD914LT1GOSCT-ND
  • MMBD701LT1G - ON Semiconductor | MMBD701LT1GOSCT-ND DigiKey Electronics
  • MMBD701LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 70V 200MW SOT23-3
  • Unit Price $0.30000
  • MMBD701LT1GOSCT-ND
  • MBRS130LT3G - ON Semiconductor | MBRS130LT3GOSCT-ND DigiKey Electronics
  • MBRS130LT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 2A SMB
  • Unit Price $0.48000
  • MBRS130LT3GOSCT-ND
  • IRLML6246TRPBF - Infineon Technologies | IRLML6246TRPBFCT-ND DigiKey Electronics
  • IRLML6246TRPBF
  • Infineon Technologies
  • MOSFET N-CH 20V 4.1A SOT-23
  • Unit Price $0.43000
  • IRLML6246TRPBFCT-ND
  • SMF24A - Littelfuse Inc. | F5823CT-ND DigiKey Electronics
  • SMF24A
  • Littelfuse Inc.
  • TVS DIODE 24V 38.9V SOD123F
  • Unit Price $0.48000
  • F5823CT-ND
Additional Resources
Standard Package ? 1
Other Names MMBD301LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD301LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
    429,000 - Factory Stock ?
  • Unit Price: $0.04370
  • Cut Tape (CT) ? : MMBD301LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,587 - Immediate
    431,143 - Factory Stock ?
  • Unit Price: $0.26000
  • Tape & Reel (TR) ? : MMBD301LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: $0.02686
  • Cut Tape (CT) ? : MMBD301LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,523 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: $0.21000
  • Digi-Reel® ? : MMBD301LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,523 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:36:13 6/17/2019