Add To Favorites
MM3Z3V9ST1G Zener Diode 3.9V 300mW ±2% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13500 $1.35
100 0.07360 $7.36
500 0.04532 $22.66
1,000 0.03090 $30.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MM3Z3V9ST1GOSDKR-ND
Copy   MM3Z3V9ST1GOSDKR-ND
Quantity Available 42,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM3Z3V9ST1G

Copy   MM3Z3V9ST1G
Description DIODE ZENER 3.9V 300MW SOD323
Copy   DIODE ZENER 3.9V 300MW SOD323
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 3.9V 300mW ±2% Surface Mount SOD-323

Copy   Zener Diode 3.9V 300mW ±2% Surface Mount SOD-323
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 90 Ohms
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM3Z5V1ST1G - ON Semiconductor | MM3Z5V1ST1GOSCT-ND DigiKey Electronics
  • MM3Z5V1ST1G
  • ON Semiconductor
  • DIODE ZENER 5.1V 300MW SOD323
  • Unit Price $0.15000
  • MM3Z5V1ST1GOSCT-ND
  • MM3Z3V6T1G - ON Semiconductor | MM3Z3V6T1GOSCT-ND DigiKey Electronics
  • MM3Z3V6T1G
  • ON Semiconductor
  • DIODE ZENER 3.6V 300MW SOD323
  • Unit Price $0.15000
  • MM3Z3V6T1GOSCT-ND
  • MM3Z3V0ST1G - ON Semiconductor | MM3Z3V0ST1GOSCT-ND DigiKey Electronics
  • MM3Z3V0ST1G
  • ON Semiconductor
  • DIODE ZENER 3V 300MW SOD323
  • Unit Price $0.14000
  • MM3Z3V0ST1GOSCT-ND
  • MC14053BDR2G - ON Semiconductor | MC14053BDR2GOSCT-ND DigiKey Electronics
  • MC14053BDR2G
  • ON Semiconductor
  • IC MUX/DEMUX TRIPLE 2X1 16SOIC
  • Unit Price $0.48000
  • MC14053BDR2GOSCT-ND
  • PIC16F616-I/SL - Microchip Technology | PIC16F616-I/SL-ND DigiKey Electronics
  • PIC16F616-I/SL
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 14SOIC
  • Unit Price $0.97000
  • PIC16F616-I/SL-ND
Additional Resources
Standard Package ? 1
Other Names MM3Z3V9ST1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM3Z3V9ST1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.02550
  • Cut Tape (CT) ? : MM3Z3V9ST1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,884 - Immediate
  • Unit Price: $0.15000

08:59:37 5/26/2019