Add To Favorites
MM3Z16VST1G Zener Diode 16.18V 300mW ±2% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13600 $1.36
100 0.07450 $7.45
500 0.04624 $23.12
1,000 0.03183 $31.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MM3Z16VST1GOSDKR-ND
Copy   MM3Z16VST1GOSDKR-ND
Quantity Available 26,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM3Z16VST1G

Copy   MM3Z16VST1G
Description DIODE ZENER 16.18V 200MW SOD323
Copy   DIODE ZENER 16.18V 200MW SOD323
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 16.18V 300mW ±2% Surface Mount SOD-323

Copy   Zener Diode 16.18V 300mW ±2% Surface Mount SOD-323
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 16.18V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 40 Ohms
Current - Reverse Leakage @ Vr 50nA @ 11.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number MM3Z16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM3Z15VST1G - ON Semiconductor | MM3Z15VST1GOSCT-ND DigiKey Electronics
  • MM3Z15VST1G
  • ON Semiconductor
  • DIODE ZENER 14.66V 300MW SOD323
  • Unit Price $0.15000
  • MM3Z15VST1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MM3Z16VST1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM3Z16VST1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.02640
  • Cut Tape (CT) ? : MM3Z16VST1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,962 - Immediate
  • Unit Price: $0.15000

10:00:16 5/23/2019