Add To Favorites
MM3Z12VST1G Zener Diode 12V 300mW ±2% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13600 $1.36
100 0.07450 $7.45
500 0.04624 $23.12
1,000 0.03183 $31.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MM3Z12VST1GOSDKR-ND
Copy   MM3Z12VST1GOSDKR-ND
Quantity Available 35,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM3Z12VST1G

Copy   MM3Z12VST1G
Description DIODE ZENER 12V 200MW SOD323
Copy   DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 12V 300mW ±2% Surface Mount SOD-323

Copy   Zener Diode 12V 300mW ±2% Surface Mount SOD-323
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number MM3Z12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 19-217/R6C-P1Q2/3T
  • Everlight Electronics Co Ltd
  • LED RED CLEAR SMD
  • Unit Price $0.05260
  • 19-217/R6C-P1Q2/3T-ND
  • MM3Z4V7T1G - ON Semiconductor | MM3Z4V7T1GOSCT-ND DigiKey Electronics
  • MM3Z4V7T1G
  • ON Semiconductor
  • DIODE ZENER 4.7V 300MW SOD323
  • Unit Price $0.15000
  • MM3Z4V7T1GOSCT-ND
  • 3SMC70CA TR13 - Central Semiconductor Corp | 3SMC70CATR13-CT-ND DigiKey Electronics
  • 3SMC70CA TR13
  • Central Semiconductor Corp
  • TVS DIODE 70V 113V SMC
  • Unit Price $5.86000
  • 3SMC70CATR13-CT-ND
  • SZMM3Z12VST1G - ON Semiconductor | SZMM3Z12VST1GOSCT-ND DigiKey Electronics
  • SZMM3Z12VST1G
  • ON Semiconductor
  • DIODE ZENER 12V 200MW SOD323
  • Unit Price $0.39000
  • SZMM3Z12VST1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MM3Z12VST1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM3Z12VST1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02640
  • Cut Tape (CT) ? : MM3Z12VST1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,395 - Immediate
  • Unit Price: $0.15000

14:28:06 5/23/2019