Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70800 $7.08
100 0.54800 $54.80
500 0.43772 $218.86
1,000 0.35455 $354.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJD45H11TMCT-ND
Copy   MJD45H11TMCT-ND
Quantity Available 2,731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJD45H11TM

Copy   MJD45H11TM
Description TRANS PNP 80V 8A DPAK
Copy   TRANS PNP 80V 8A DPAK
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 80V 8A 40MHz 1.75W Surface Mount TO-252-3

Copy   Bipolar (BJT) Transistor PNP 80V 8A 40MHz 1.75W Surface Mount TO-252-3
Documents & Media
Datasheets MJD45H11
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number MJD45H11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4151WS-E3-08 - Vishay Semiconductor Diodes Division | 1N4151WS-E3-08GICT-ND DigiKey Electronics
  • 1N4151WS-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 50V 150MA SOD323
  • Unit Price $0.26000
  • 1N4151WS-E3-08GICT-ND
  • FMMT459TA - Diodes Incorporated | FMMT459TACT-ND DigiKey Electronics
  • FMMT459TA
  • Diodes Incorporated
  • TRANS NPN 450V 0.15A SOT23-3
  • Unit Price $0.67000
  • FMMT459TACT-ND
  • MJD45H11RLG - ON Semiconductor | MJD45H11RLGOSCT-ND DigiKey Electronics
  • MJD45H11RLG
  • ON Semiconductor
  • TRANS PNP 80V 8A DPAK
  • Unit Price $0.65000
  • MJD45H11RLGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MJD45H11TMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD45H11TMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.31393
  • Digi-Reel® ? : MJD45H11TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,731 - Immediate
  • Unit Price: Digi-Reel®

11:58:15 12/16/2018