Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63200 $6.32
100 0.48460 $48.46
500 0.38306 $191.53
1,000 0.30645 $306.45
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJD44H11TMCT-ND
Copy   MJD44H11TMCT-ND
Quantity Available 1,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJD44H11TM

Copy   MJD44H11TM
Description TRANS NPN 80V 8A DPAK
Copy   TRANS NPN 80V 8A DPAK
Detailed Description

Bipolar (BJT) Transistor NPN 80V 8A 50MHz 1.75W Surface Mount TO-252-3

Copy   Bipolar (BJT) Transistor NPN 80V 8A 50MHz 1.75W Surface Mount TO-252-3
Documents & Media
Datasheets MJD44H11
PCN Obsolescence/ EOL 1Q2018 Product EOL 31/Mar/2018
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number MJD44H11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MJD45H11TM - ON Semiconductor | MJD45H11TMCT-ND DigiKey Electronics
  • MJD45H11TM
  • ON Semiconductor
  • TRANS PNP 80V 8A DPAK
  • Unit Price $0.80000
  • MJD45H11TMCT-ND
  • MJD44H11T4G - ON Semiconductor | MJD44H11T4GOSCT-ND DigiKey Electronics
  • MJD44H11T4G
  • ON Semiconductor
  • TRANS NPN 80V 8A DPAK
  • Unit Price $0.69000
  • MJD44H11T4GOSCT-ND
  • DFLZ16-TP - Micro Commercial Co | DFLZ16-TPMSCT-ND DigiKey Electronics
  • DFLZ16-TP
  • Micro Commercial Co
  • DIODE ZENER 16V 1W SOD123FL
  • Unit Price $0.60000
  • DFLZ16-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names MJD44H11TMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD44H11TMTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.26964

18:14:10 1/20/2019