Add To Favorites
MJD41CTF Bipolar (BJT) Transistor NPN 100V 6A 3MHz 1.75W Surface Mount TO-252AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.46700 $46.70
500 0.37276 $186.38
1,000 0.30160 $301.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJD41CTFCT-ND
Copy   MJD41CTFCT-ND
Quantity Available 2,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJD41CTF

Copy   MJD41CTF
Description TRANS NPN 100V 6A DPAK
Copy   TRANS NPN 100V 6A DPAK
Detailed Description

Bipolar (BJT) Transistor NPN 100V 6A 3MHz 1.75W Surface Mount TO-252AA

Copy   Bipolar (BJT) Transistor NPN 100V 6A 3MHz 1.75W Surface Mount TO-252AA
Documents & Media
Datasheets MJD41C
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V
Power - Max 1.75W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252AA
Base Part Number MJD41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MJD41CTFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD41CTFTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.26690

01:32:20 1/23/2019