Add To Favorites
Product Overview
Digi-Key Part Number MJD340TFCT-ND
Quantity Available 3,343
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD340TF

Description TRANS NPN 300V 0.5A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 300V 500mA 1.56W Surface Mount D-Pak

Documents & Media
Datasheets MJD340
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V
Power - Max 1.56W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number MJD340
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MJD340TFCT

01:15:46 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56500 $5.65
100 0.42150 $42.15
500 0.33120 $165.60
1,000 0.25593 $255.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD340TFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.22655
  • Digi-Reel® ? : MJD340TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback