Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56600 $5.66
100 0.42270 $42.27
500 0.33216 $166.08
1,000 0.25667 $256.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJD32CTMCT-ND
Copy   MJD32CTMCT-ND
Quantity Available 2,077
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJD32CTM

Copy   MJD32CTM
Description TRANS PNP 100V 3A DPAK
Copy   TRANS PNP 100V 3A DPAK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount D-Pak

Copy   Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount D-Pak
Documents & Media
Datasheets MJD32(C)
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number MJD32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJVMJD32CG-ND NJVMJD32CG ON Semiconductor Tube ? 945 - Immediate
$0.65000 1
KSH32CTFCT-ND KSH32CTF ON Semiconductor Cut Tape (CT) ? 2,290 - Immediate
$0.65000 1
MJD32CT4GOSCT-ND MJD32CT4G ON Semiconductor Cut Tape (CT) ? 37,263 - Immediate
$0.62000 1
NJVMJD32CT4G-VF01OSCT-ND NJVMJD32CT4G-VF01 ON Semiconductor Cut Tape (CT) ? 9,900 - Immediate
$0.67000 1
MJD32CQ-13DICT-ND MJD32CQ-13 Diodes Incorporated Cut Tape (CT) ? 5,746 - Immediate
$0.72000 1
MJD32C-13DICT-ND MJD32C-13 Diodes Incorporated Cut Tape (CT) ? 1,731 - Immediate
$0.67000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MJD32CTMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD32CTMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22720
  • Digi-Reel® ? : MJD32CTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,077 - Immediate
  • Unit Price: Digi-Reel®

08:12:47 11/19/2018