USD
Favorite

MJD32CT4G Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount DPAK
Price & Procurement
17,728 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49200 $4.92
25 0.45960 $11.49
100 0.34140 $34.14
500 0.26654 $133.27
1,000 0.21665 $216.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MJD32CT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.20352
  • Cut Tape (CT)  : MJD32CT4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,728 - Immediate
  • Unit Price: $0.58000
  • Tape & Reel (TR)  : MJD32CRLGOSTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 27,000 - Factory Stock 
  • Unit Price: $0.20823
  • Cut Tape (CT)  : MJD32CRLGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,652 - Immediate
    27,000 - Factory Stock 
  • Unit Price: $0.55000
  • Digi-Reel®  : MJD32CRLGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,652 - Immediate
    27,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MJD32CGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
    27,150 - Factory Stock 
  • Unit Price: $0.47000

MJD32CT4G

Datasheet
Digi-Key Part Number MJD32CT4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJD32CT4G
Copy  
Description TRANS PNP 100V 3A DPAK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount DPAK

Copy  
Documents & Media
Datasheets MJD31 (NPN), MJD32 (PNP)
Environmental Information Material Declaration MJD32CT4G
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
HTML Datasheet MJD31 (NPN), MJD32 (PNP)
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MJD32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD31CT4G

TRANS NPN 100V 3A DPAK

ON Semiconductor

$0.50000 Details

MJD32CT4

TRANS PNP 100V 3A DPAK

STMicroelectronics

$0.52000 Details

BQ24450DWTR

IC BATTERY CHARGER CTRLR 16-SOIC

Texas Instruments

$11.30000 Details

MJD117T4G

TRANS PNP DARL 100V 2A DPAK

ON Semiconductor

$0.60000 Details

DRV8701ERGET

IC MOTOR DRIVER 0V-5.5V 24VQFN

Texas Instruments

$2.37000 Details
Additional Resources
Standard Package 1
Other Names MJD32CT4GOSDKR