Add To Favorites
Product Overview
Digi-Key Part Number MJD2955TFCT-ND
Quantity Available 5,896
Can ship immediately

Factory Stock ?: 144,000
Manufacturer

Manufacturer Part Number

MJD2955TF

Description TRANS PNP 60V 10A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 10A 2MHz 1.75W Surface Mount D-Pak

Documents & Media
Datasheets MJD2955
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition 2MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number MJD2955
 
Additional Resources
Standard Package ? 1
Other Names MJD2955TFCT

13:34:38 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.43260 $43.26
500 0.34196 $170.98
1,000 0.27357 $273.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD2955TFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    144,000 - Factory Stock ?
  • Unit Price: $0.24071
  • Digi-Reel® ? : MJD2955TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,896 - Immediate
    144,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback