Add To Favorites
MDB10SV Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-MicroDIP/SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.35800 $3.58
100 0.24390 $24.39
500 0.18292 $91.46
1,000 0.13720 $137.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDB10SVCT-ND
Copy   MDB10SVCT-ND
Quantity Available 2,044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDB10SV

Copy   MDB10SV
Description BRIDGE RECT 1P 1KV 1.2A MICRODIP
Copy   BRIDGE RECT 1P 1KV 1.2A MICRODIP
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-MicroDIP/SMD

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-MicroDIP/SMD
Documents & Media
Datasheets MDB10SV
PCN Obsolescence/ EOL Mult Dev EOL 18/Oct/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 1.2A
Voltage - Forward (Vf) (Max) @ If 1.015V @ 1.2A
Current - Reverse Leakage @ Vr 10µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-MicroDIP/SMD
Base Part Number MDB10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJP6KE550CA-TP - Micro Commercial Co | SMBJP6KE550CA-TPMSCT-ND DigiKey Electronics
  • SMBJP6KE550CA-TP
  • Micro Commercial Co
  • TVS DIODE 495V 760V DO214AA
  • Unit Price $0.66000
  • SMBJP6KE550CA-TPMSCT-ND
  • ABS10A-13 - Diodes Incorporated | ABS10A-13DICT-ND DigiKey Electronics
  • ABS10A-13
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 1KV 1A 4SOPA
  • Unit Price $0.44000
  • ABS10A-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names MDB10SVCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MDB10SVDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,044 - Immediate
  • Unit Price: Digi-Reel®

19:32:43 1/23/2019