Add To Favorites
MCH6664-TL-W Mosfet Array 2 P-Channel (Dual) 30V 1.5A 800mW Surface Mount SC-88FL/MCPH6
Product Overview
Digi-Key Part Number MCH6664-TL-WOSCT-ND
Copy   MCH6664-TL-WOSCT-ND
Quantity Available 1,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCH6664-TL-W

Copy   MCH6664-TL-W
Description MOSFET 2P-CH 30V 1.5A SOT363
Copy   MOSFET 2P-CH 30V 1.5A SOT363
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 1.5A 800mW Surface Mount SC-88FL/MCPH6

Copy   Mosfet Array 2 P-Channel (Dual) 30V 1.5A 800mW Surface Mount SC-88FL/MCPH6
Documents & Media
Datasheets MCH6664
PCN Assembly/Origin GN Wafer Site Addition 23/Apr/2015
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.5A
Rds On (Max) @ Id, Vgs 325 mOhm @ 800mA, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 82pF @ 10V
Power - Max 800mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SC-88FL/MCPH6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CJ3139KDW-G - Comchip Technology | 641-1793-1-ND DigiKey Electronics
  • CJ3139KDW-G
  • Comchip Technology
  • MOSFET 2PCH 20V 660MA SOT363
  • Unit Price $0.45000
  • 641-1793-1-ND
  • DMMT3906WQ-7-F - Diodes Incorporated | DMMT3906WQ-7-FDICT-ND DigiKey Electronics
  • DMMT3906WQ-7-F
  • Diodes Incorporated
  • MOSFET 2PCH 40V 200MA SOT363
  • Unit Price $0.48000
  • DMMT3906WQ-7-FDICT-ND
  • ACPL-217-56BE - Broadcom Limited | 516-2896-1-ND DigiKey Electronics
  • ACPL-217-56BE
  • Broadcom Limited
  • OPTOISOLATOR 3KV TRANSISTOR 4-SO
  • Unit Price $0.79000
  • 516-2896-1-ND
  • MCH6661-TL-W - ON Semiconductor | MCH6661-TL-WOSCT-ND DigiKey Electronics
  • MCH6661-TL-W
  • ON Semiconductor
  • MOSFET 2N-CH 30V 1.8A SOT363
  • Unit Price $0.66000
  • MCH6661-TL-WOSCT-ND
  • BSD223PH6327XTSA1 - Infineon Technologies | BSD223PH6327XTSA1CT-ND DigiKey Electronics
  • BSD223PH6327XTSA1
  • Infineon Technologies
  • MOSFET 2P-CH 20V 0.39A SOT363
  • Unit Price $0.49000
  • BSD223PH6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names MCH6664-TL-WOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.52100 $5.21
100 0.35780 $35.78
500 0.24534 $122.67
1,000 0.18400 $184.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH6664-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16375
  • Digi-Reel® ? : MCH6664-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,381 - Immediate
  • Unit Price: Digi-Reel®

06:32:36 9/24/2018