Add To Favorites
MCH6663-TL-W Mosfet Array N and P-Channel 30V 1.8A, 1.5A 800mW Surface Mount SC-88FL/MCPH6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49900 $4.99
100 0.34220 $34.22
500 0.23466 $117.33
1,000 0.17600 $176.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCH6663-TL-WOSCT-ND
Copy   MCH6663-TL-WOSCT-ND
Quantity Available 1,994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCH6663-TL-W

Copy   MCH6663-TL-W
Description MOSFET N/P-CH 30V 1.8/1.5A MCPH6
Copy   MOSFET N/P-CH 30V 1.8/1.5A MCPH6
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Mosfet Array N and P-Channel 30V 1.8A, 1.5A 800mW Surface Mount SC-88FL/MCPH6

Copy   Mosfet Array N and P-Channel 30V 1.8A, 1.5A 800mW Surface Mount SC-88FL/MCPH6
Documents & Media
Datasheets MCH6663
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.8A, 1.5A
Rds On (Max) @ Id, Vgs 188 mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 88pF @ 10V
Power - Max 800mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SC-88FL/MCPH6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI1539CDL-T1-GE3 - Vishay Siliconix | SI1539CDL-T1-GE3CT-ND DigiKey Electronics
  • SI1539CDL-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 30V SOT363
  • Unit Price $0.52000
  • SI1539CDL-T1-GE3CT-ND
  • NX7002AK,215 - Nexperia USA Inc. | 1727-1289-1-ND DigiKey Electronics
  • NX7002AK,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V TO-236AB
  • Unit Price $0.16000
  • 1727-1289-1-ND
  • DMC3400SDW-13 - Diodes Incorporated | DMC3400SDW-13DICT-ND DigiKey Electronics
  • DMC3400SDW-13
  • Diodes Incorporated
  • MOSFET N/P-CH 30V SOT363
  • Unit Price $0.52000
  • DMC3400SDW-13DICT-ND
  • MCH6660-TL-W - ON Semiconductor | MCH6660-TL-WOSCT-ND DigiKey Electronics
  • MCH6660-TL-W
  • ON Semiconductor
  • MOSFET N/P-CH 20V 2A/1.5A MCPH6
  • Unit Price $0.64000
  • MCH6660-TL-WOSCT-ND
  • PCMF1USB3SZ - Nexperia USA Inc. | 1727-2508-1-ND DigiKey Electronics
  • PCMF1USB3SZ
  • Nexperia USA Inc.
  • COMMON MODE CHOKE 2LN SMD ESD
  • Unit Price $0.55000
  • 1727-2508-1-ND
Additional Resources
Standard Package ? 1
Other Names MCH6663-TL-WOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH6663-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15663
  • Digi-Reel® ? : MCH6663-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,994 - Immediate
  • Unit Price: Digi-Reel®

21:56:18 11/20/2018