Add To Favorites
MCH6662-TL-W Mosfet Array 2 N-Channel (Dual) 20V 2A 800mW Surface Mount SC-88FL/MCPH6
Product Overview
Digi-Key Part Number MCH6662-TL-WOSCT-ND
Copy   MCH6662-TL-WOSCT-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCH6662-TL-W

Copy   MCH6662-TL-W
Description MOSFET 2N-CH 20V 2A MCPH6
Copy   MOSFET 2N-CH 20V 2A MCPH6
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 2A 800mW Surface Mount SC-88FL/MCPH6

Copy   Mosfet Array 2 N-Channel (Dual) 20V 2A 800mW Surface Mount SC-88FL/MCPH6
Documents & Media
Datasheets MCH6662
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A
Rds On (Max) @ Id, Vgs 160 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 128pF @ 10V
Power - Max 800mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SC-88FL/MCPH6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCH6662-TL-WOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.52100 $5.21
100 0.35780 $35.78
500 0.24534 $122.67
1,000 0.18400 $184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH6662-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16375
  • Digi-Reel® ? : MCH6662-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®

09:12:03 9/18/2018