Add To Favorites
Product Overview
Digi-Key Part Number MCH6661-TL-WOSCT-ND
Quantity Available 6,082
Can ship immediately
Manufacturer

Manufacturer Part Number

MCH6661-TL-W

Description MOSFET 2N-CH 30V 1.8A SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 1.8A 800mW Surface Mount SC-88FL/MCPH6

Documents & Media
Datasheets MCH6661
PCN Assembly/Origin Wafer Fab Site Addition 03/Dec/2014
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.8A
Rds On (Max) @ Id, Vgs 188 mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 88pF @ 10V
Power - Max 800mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SC-88FL/MCPH6
 
Additional Resources
Standard Package ? 1
Other Names MCH6661-TL-WOSCT

20:31:11 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49900 $4.99
100 0.34220 $34.22
500 0.23466 $117.33
1,000 0.17600 $176.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH6661-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.15663
  • Digi-Reel® ? : MCH6661-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback