Add To Favorites
MCH6660-TL-W Mosfet Array N and P-Channel 20V 2A, 1.5A 800mW Surface Mount 6-MCPH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49900 $4.99
100 0.34220 $34.22
500 0.23466 $117.33
1,000 0.17600 $176.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCH6660-TL-WOSCT-ND
Copy   MCH6660-TL-WOSCT-ND
Quantity Available 8,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCH6660-TL-W

Copy   MCH6660-TL-W
Description MOSFET N/P-CH 20V 2A/1.5A MCPH6
Copy   MOSFET N/P-CH 20V 2A/1.5A MCPH6
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 2A, 1.5A 800mW Surface Mount 6-MCPH

Copy   Mosfet Array N and P-Channel 20V 2A, 1.5A 800mW Surface Mount 6-MCPH
Documents & Media
Datasheets MCH6660
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A, 1.5A
Rds On (Max) @ Id, Vgs 136 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 128pF @ 10V
Power - Max 800mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package 6-MCPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AAT3693IDH-AA-T1 - Skyworks Solutions Inc. | 863-1512-1-ND DigiKey Electronics
  • AAT3693IDH-AA-T1
  • Skyworks Solutions Inc.
  • 1.6A LINEAR LI-ION CHGR 10TDFN
  • Unit Price $1.06000
  • 863-1512-1-ND
  • US6M1TR - Rohm Semiconductor | US6M1CT-ND DigiKey Electronics
  • US6M1TR
  • Rohm Semiconductor
  • MOSFET N/P-CH 30V/20V TUMT6
  • Unit Price $0.67000
  • US6M1CT-ND
  • RTF016N05TL - Rohm Semiconductor | RTF016N05TLCT-ND DigiKey Electronics
  • RTF016N05TL
  • Rohm Semiconductor
  • MOSFET N-CH 45V 1.6A TUMT3
  • Unit Price $0.43000
  • RTF016N05TLCT-ND
  • BAT60JFILM - STMicroelectronics | 497-3707-1-ND DigiKey Electronics
  • BAT60JFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 10V 3A SOD323
  • Unit Price $0.41000
  • 497-3707-1-ND
  • US6M2TR - Rohm Semiconductor | US6M2CT-ND DigiKey Electronics
  • US6M2TR
  • Rohm Semiconductor
  • MOSFET N/P-CH 30V/20V TUMT6
  • Unit Price $0.67000
  • US6M2CT-ND
Additional Resources
Standard Package ? 1
Other Names MCH6660-TL-WOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH6660-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.15663
  • Digi-Reel® ? : MCH6660-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,290 - Immediate
  • Unit Price: Digi-Reel®

06:24:40 11/16/2018