Add To Favorites
MCH3383-TL-W P-Channel 12V 3.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52100 $5.21
100 0.39090 $39.09
500 0.28664 $143.32
1,000 0.22150 $221.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCH3383-TL-WOSCT-ND
Copy   MCH3383-TL-WOSCT-ND
Quantity Available 2,258
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCH3383-TL-W

Copy   MCH3383-TL-W
Description MOSFET P-CH 12V 3.5A SC70FL
Copy   MOSFET P-CH 12V 3.5A SC70FL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

P-Channel 12V 3.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3

Copy   P-Channel 12V 3.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Documents & Media
Datasheets MCH3383
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 2.5V
Rds On (Max) @ Id, Vgs 69 mOhm @ 1.5A, 2.5V
Vgs(th) (Max) @ Id 800mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 2.5V
Vgs (Max) ±5V
Input Capacitance (Ciss) (Max) @ Vds 1010pF @ 6V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70FL/MCPH3
Package / Case 3-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSM3J328R,LF - Toshiba Semiconductor and Storage | SSM3J328RLFCT-ND DigiKey Electronics
  • SSM3J328R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 20V 6A SOT23F
  • Unit Price $0.52000
  • SSM3J328RLFCT-ND
  • DMG2305UX-13 - Diodes Incorporated | DMG2305UX-13DICT-ND DigiKey Electronics
  • DMG2305UX-13
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT23
  • Unit Price $0.45000
  • DMG2305UX-13DICT-ND
  • BSS806NH6327XTSA1 - Infineon Technologies | BSS806NH6327XTSA1CT-ND DigiKey Electronics
  • BSS806NH6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 20V 2.3A SOT23
  • Unit Price $0.52000
  • BSS806NH6327XTSA1CT-ND
  • AO3415 - Alpha & Omega Semiconductor Inc. | 785-1010-1-ND DigiKey Electronics
  • AO3415
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 20V 4A SOT23
  • Unit Price $0.53000
  • 785-1010-1-ND
  • RU1J002YNTCL - Rohm Semiconductor | RU1J002YNTCLCT-ND DigiKey Electronics
  • RU1J002YNTCL
  • Rohm Semiconductor
  • MOSFET N-CH 50V 0.2A UMT3F
  • Unit Price $0.24000
  • RU1J002YNTCLCT-ND
Additional Resources
Standard Package ? 1
Other Names MCH3383-TL-WOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH3383-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19608
  • Digi-Reel® ? : MCH3383-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,258 - Immediate
  • Unit Price: Digi-Reel®

20:15:55 11/17/2018