Add To Favorites
MCH3376-TL-W P-Channel 20V 1.5A (Ta) 800mW (Ta) Surface Mount 3-MCPH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44400 $4.44
100 0.29320 $29.32
500 0.17592 $87.96
1,000 0.13683 $136.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCH3376-TL-WOSCT-ND
Copy   MCH3376-TL-WOSCT-ND
Quantity Available 11,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCH3376-TL-W

Copy   MCH3376-TL-W
Description MOSFET P-CH 20V 1.5A MCPH3
Copy   MOSFET P-CH 20V 1.5A MCPH3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

P-Channel 20V 1.5A (Ta) 800mW (Ta) Surface Mount 3-MCPH

Copy   P-Channel 20V 1.5A (Ta) 800mW (Ta) Surface Mount 3-MCPH
Documents & Media
Datasheets MCH3376
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 241 mOhm @ 750mA, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 4.5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 10V
FET Feature -
Power Dissipation (Max) 800mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-MCPH
Package / Case 3-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA180A2IDBVR - Texas Instruments | 296-47653-1-ND DigiKey Electronics
  • INA180A2IDBVR
  • Texas Instruments
  • INA180A2IDBVR
  • Unit Price $0.60000
  • 296-47653-1-ND
Additional Resources
Standard Package ? 1
Other Names MCH3376-TL-WOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH3376-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.12018
  • Digi-Reel® ? : MCH3376-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,500 - Immediate
  • Unit Price: Digi-Reel®

08:35:28 12/16/2018