Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number MCH3374-TL-EOSCT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

MCH3374-TL-E

Description MOSFET P-CH 12V 3A MCPH3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 12V 3A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3

Documents & Media
Datasheets MCH3374
PCN Assembly/Origin Wafer Fab Transfer 06/Aug/2014
PCN Other Multiple Updates 11/Nov/2014
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V
Rds On (Max) @ Id, Vgs 70 mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 5.6nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 405pF @ 6V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package SC-70FL/MCPH3
Package / Case 3-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCH3374-TL-EOSCT

15:46:20 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56900 $5.69
100 0.42640 $42.64
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH3374-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : MCH3374-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback