Add To Favorites
MC7908CD2TR4G Linear Voltage Regulator IC Negative Fixed 1 Output -8V 1A D2PAK
Product Overview
Digi-Key Part Number MC7908CD2TR4GOSCT-ND
Copy   MC7908CD2TR4GOSCT-ND
Quantity Available 1,591
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC7908CD2TR4G

Copy   MC7908CD2TR4G
Description IC REG LINEAR -8V 1A D2PAK
Copy   IC REG LINEAR -8V 1A D2PAK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -8V 1A D2PAK

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output -8V 1A D2PAK
Documents & Media
Datasheets MC7900 Series
Design Resources Development Tool Selector
HTML Datasheet MC7900 Series
Online Catalog Negative Fixed Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 1A (Typ)
Current - Output 1A
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number MC79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MC7908CD2TR4GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60800 $6.08
100 0.46620 $46.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MC7908CD2TGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,146 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR) ? : MC7908CD2TR4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Factory Stock ?
  • Unit Price: $0.35780
  • Digi-Reel® ? : MC7908CD2TR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,591 - Immediate
    1,600 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:23:45 9/21/2018