Add To Favorites
MC78PC33NTRG Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65600 $6.56
100 0.50280 $50.28
500 0.39746 $198.73
1,000 0.31796 $317.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC78PC33NTRGOSCT-ND
Copy   MC78PC33NTRGOSCT-ND
Quantity Available 1,106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC78PC33NTRG

Copy   MC78PC33NTRG
Description IC REG LINEAR 3.3V 150MA 5TSOP
Copy   IC REG LINEAR 3.3V 150MA 5TSOP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 5-TSOP
Documents & Media
Datasheets MC78PCxx Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev Eol 12/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 100mA
Current - Output 150mA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number MC78PC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MC78PC33NTRGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78PC33NTRGOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.27976

19:00:45 12/13/2018