Add To Favorites
MC78M08ABDTRKG Linear Voltage Regulator IC Positive Fixed 1 Output 8V 500mA DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62600 $6.26
100 0.48030 $48.03
500 0.37966 $189.83
1,000 0.30373 $303.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC78M08ABDTRKGOSCT-ND
Copy   MC78M08ABDTRKGOSCT-ND
Quantity Available 1,936
Can ship immediately

Factory Stock ?: 180,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC78M08ABDTRKG

Copy   MC78M08ABDTRKG
Description IC REG LINEAR 8V 500MA DPAK
Copy   IC REG LINEAR 8V 500MA DPAK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 500mA DPAK

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8V 500mA DPAK
Documents & Media
Datasheets MC78M00(A), NCV78M00 Series
Design Resources Development Tool Selector
HTML Datasheet MC78M00(A), NCV78M00 Series
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MC78M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MC78M08ABDTRKGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78M08ABDTRKGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 180,000 - Factory Stock ?
  • Unit Price: $0.26724
  • Digi-Reel® ? : MC78M08ABDTRKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,936 - Immediate
    180,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MC78M08ABDTGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 872 - Immediate
    4,275 - Factory Stock ?
  • Unit Price: $0.65000

13:23:31 11/17/2018