Product Overview
Digi-Key Part Number MC78M05CDTXCT-ND
Copy   MC78M05CDTXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC78M05CDTX

Copy   MC78M05CDTX
Description IC REG LINEAR 5V 500MA DPAK
Copy   IC REG LINEAR 5V 500MA DPAK
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA D-Pak

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA D-Pak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 500mA (Typ)
Current - Output 500mA
Current - Quiescent (Iq) 6mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number MC78M05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS54360DDAR - Texas Instruments | 296-37676-1-ND DigiKey Electronics
  • TPS54360DDAR
  • Texas Instruments
  • IC REG BUCK SPLIT RAIL 8SOPWRPAD
  • Unit Price $5.02000
  • 296-37676-1-ND
  • OSTTC032162 - On Shore Technology Inc. | ED2610-ND DigiKey Electronics
  • OSTTC032162
  • On Shore Technology Inc.
  • TERM BLK 3P SIDE ENT 5.08MM PCB
  • Unit Price $0.88000
  • ED2610-ND
Additional Resources
Standard Package ? 1
Other Names MC78M05CDTXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78M05CDTXTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:45:00 2/15/2019