Add To Favorites
MC78LC28NTRG Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 80mA 5-TSOP
Product Overview
Digi-Key Part Number MC78LC28NTRGOSCT-ND
Copy   MC78LC28NTRGOSCT-ND
Quantity Available 2,950
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC78LC28NTRG

Copy   MC78LC28NTRG
Description IC REG LINEAR 2.8V 80MA 5TSOP
Copy   IC REG LINEAR 2.8V 80MA 5TSOP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 80mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 80mA 5-TSOP
Documents & Media
Datasheets MC78LC00 Series
Design Resources Development Tool Selector
HTML Datasheet MC78LC00 Series
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.06V @ 1mA
Current - Output 80mA
Current - Quiescent (Iq) 3.6µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number MC78LC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MC78LC28NTRGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62800 $6.28
100 0.48130 $48.13
500 0.38048 $190.24
1,000 0.30438 $304.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78LC28NTRGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $0.26782
  • Digi-Reel® ? : MC78LC28NTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:15:40 9/22/2018