Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69600 $6.96
25 0.65440 $16.36
100 0.53390 $53.39
250 0.49596 $123.99
500 0.42210 $211.05
1,000 0.34842 $348.42
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MC7815ACTG

Datasheet
Digi-Key Part Number MC7815ACTGOS-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MC7815ACTG
Copy  
Description IC REG LINEAR 15V 1A TO220AB
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 15V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 6mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
Base Part Number MC7815
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Frequently Bought Together
You May Also Be Interested In

MC7915ACTG

IC REG LINEAR -15V 1A TO220AB

onsemi

$0.91000 Details

LM7815CT/NOPB

IC REG LINEAR 15V 1A TO220-3

Texas Instruments

$1.97000 Details

OP747ARZ

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

$9.26000 Details

PC-34-125

PWR XFMR LAMINATED 4.4VA TH

Signal Transformer

$11.16000 Details

MCR08BT1G

SCR 200V 800MA SOT223

Littelfuse Inc.

$0.56000 Details

3101.0050

FUSE HLDR CARTRIDGE 400V 16A PCB

Schurter Inc.

$4.02000 Details
Additional Resources
Standard Package 50
Other Names MC7815ACTG-ND
MC7815ACTGOS