USD
Favorite

Price & Procurement
7,639 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.36900 $3.69
100 0.25120 $25.12
500 0.18838 $94.19
1,000 0.14128 $141.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC74HCT595ADR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.12573
  • Cut Tape (CT)  : MC74HCT595ADR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,639 - Immediate
  • Unit Price: $0.46000
  • Tube  : MC74HCT595ADGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 696 - Immediate
    3,600 - Factory Stock 
  • Unit Price: $0.45000

MC74HCT595ADR2G

Datasheet
Digi-Key Part Number MC74HCT595ADR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC74HCT595ADR2G
Copy  
Description IC SHIFT REGISTER 8BIT 16SOIC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-SOIC

Copy  
Documents & Media
Datasheets MC74HCT595A
Environmental Information Material Declaration MC74HCT595ADR2G
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74HCT
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8190

TERM SCREW 6-32 4 PIN PCB RA

Keystone Electronics

$0.43000 Details

SN74LV4051ADR

IC MUX/DEMUX 8X1 16SOIC

Texas Instruments

$0.42000 Details

MMSZ5248B-E3-08

DIODE ZENER 18V 500MW SOD123

Vishay Semiconductor Diodes Division

$0.27000 Details

MUR1520G

DIODE GEN PURP 200V 15A TO220-2

ON Semiconductor

$0.93000 Details

BK/PCC-3-R

FUSE BOARD MNT 3A 250VAC/450VDC

Eaton - Electronics Division

$2.41000 Details

LM5022MM/NOPB

IC REG CTRLR BOOST/SEPIC 10MSOP

Texas Instruments

$2.65000 Details
Additional Resources
Standard Package 1
Other Names MC74HCT595ADR2GOSDKR