Product Overview
Digi-Key Part Number MC74HCT373ANOS-ND
Copy   MC74HCT373ANOS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC74HCT373AN

Copy   MC74HCT373AN
Description IC LATCH TRNSP OCTAL 3ST 20DIP
Copy   IC LATCH TRNSP OCTAL 3ST 20DIP
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP

Copy   D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Documents & Media
Datasheets MC74HCT373A
PCN Obsolescence/ EOL Multiple Devices 03/Jan/2008
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74HCT
Packaging ? Tube ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.5V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 28ns
Current - Output High, Low 6mA, 6mA
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number 74HCT373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names MC74HCT373ANOS

16:45:56 2/23/2019